text.skipToContent text.skipToNavigation

Manufacturer Part #

1065

Slim line 20 mm Vertical Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Keystone 1065 - Technical Attributes
Attributes Table
Dimension: H  25.4mm x L  26.4mm x W  7.6mm
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Vertical 20 mm coin cell battery holders from Keystone offer a unique space saving design with battery installation occurring vertically from the top.  Contacts are polarized to assure proper continuity and circuit protection.

With its slimline design, the 1065 battery holder from Keystone retains 20 mm diameter batteries securely to withstand shock and vibration.  This holder is polarized and mounts securely for wave soldering.
Pricing Section
Global Stock:
24,575
USA:
23,452
Germany (Online Only):
1,123
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.39
USD
Quantity
Unit Price
1
$1.39
25
$1.37
75
$1.35
150
$1.34
400+
$1.30
Product Variant Information section