text.skipToContent text.skipToNavigation

Manufacturer Part #

TLH-4934/P

TL-4934 Series 3.6 Volts 3.6 Lithium Battery Wafer XOL (1/10 D)

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Date Code:
Product Specification Section
Tadiran Batteries TLH-4934/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: 1/10 D
Capacity: 1Ah
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More

 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
396
Multiple Of:
66
Total
$2,486.88
USD
Quantity
Unit Price
66+
$6.28