TL-5920/T in Tray by Tadiran Batteries | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-5920/T

TL-5920 Series 3.6 V 8.5 Ah C Size Tadiran Lithium Battery w/ Solder Tabs

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TL-5920/T - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: C
Capacity: 8.5Ah
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
180
Multiple Of:
30
Total
$2,394.00
USD
Quantity
Unit Price
30+
$13.30
Product Variant Information section