Manufacturer Part #
TL-5242/W-W/O-MADE IN ISRAEL
Lithium 3.6 V 2.1 Ah 62 x 16.7 x 18.1 mm Single Cell Standard Battery Pack
Product Specification Section
Tadiran Batteries TL-5242/W-W/O-MADE IN ISRAEL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tadiran Batteries TL-5242/W-W/O-MADE IN ISRAEL - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3.6V |
Capacity: | 2.1Ah |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
24
$6.98
48
$6.93
72
$6.91
96
$6.89
120+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray