TL-5134/P in Tray by Tadiran Batteries | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL-5134/P

TL-5134 Series 3.6 V 1 Ah 1/10D Size Tadiran Lithium Battery

ECAD Model:
Mfr. Name: Tadiran Batteries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tadiran Batteries TL-5134/P - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3.6V
Battery Cell Size: 1/10 D
Capacity: 1Ah
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
540
Multiple Of:
45
Total
$2,862.00
USD
Quantity
Unit Price
45
$5.37
90
$5.33
135+
$5.30