Manufacturer Part #
TL-2100/S
TL-2100 Series 3.6 V 2.1 Ah AA Standard Tadiran Lithium Battery
Product Specification Section
Tadiran Batteries TL-2100/S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Tadiran Batteries TL-2100/S - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3.6V |
Battery Cell Size: | AA |
Capacity: | 2.1Ah |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
45
$4.61
90
$4.56
135
$4.53
180+
$4.48
Product Variant Information section
Available Packaging
Package Qty:
45 per Tray