SLB12400L1511CA in Tray by Nichicon | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SLB12400L1511CA

SLB Series 2.4V 150mAh 3.5 mm lead length Small Lithium-Ion Rechargeable Battery

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon SLB12400L1511CA - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 2.4V
Capacity: 150mAh
Rechargeable: Yes
Number of Cells: 1
Discharge Current: 3A
Termination Style: PC Pin
Diameter: 12.5mm
Operating Temp Range: -30°C to +60°C
Dimension: L  40mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$2,744.00
USD
Quantity
Unit Price
200+
$13.72
Product Variant Information section