
Manufacturer Part #
SLB03070LR351BT
SLB Series 2.4 V 350 µAh Through Hole Radial Small Li-Ion Rechargeable Battery
Product Specification Section
Nichicon SLB03070LR351BT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon SLB03070LR351BT - Technical Attributes
Attributes Table
Chemistry: | Lithium Ion |
Rated Voltage: | 2.4V |
Capacity: | 0.35mAh |
Rechargeable: | Yes |
Discharge Current: | 7mA |
Termination Style: | PC Pin |
Diameter: | 3.1mm |
Operating Temp Range: | -30°C to +60°C |
Dimension: | H 6.8mm x D 3.1mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$1.77
400+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
Through Hole