text.skipToContent text.skipToNavigation

Manufacturer Part #

ML-2020/H1CN

ML Series Ø20 mm 3 V 45 mAh Manganese Lithium Rechargeable Coin Cell Battery

Product Specification Section
Panasonic ML-2020/H1CN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 45mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1080
Multiple Of:
360
Total
$1,684.80
USD
Quantity
Unit Price
360
$1.59
720
$1.57
1,080+
$1.56