text.skipToContent text.skipToNavigation

Manufacturer Part #

LR6XWA/C

Industrial Contractor 24 Pack AA Industrial Alkaline Batteries

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Panasonic LR6XWA/C - Technical Attributes
Attributes Table
Chemistry: Alkaline
Rated Voltage: 1.5V
Battery Cell Size: AA
Rechargeable: No
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
24
Total
$12.36
USD
Quantity
Unit Price
24
$0.515
96
$0.50
240
$0.49
600
$0.48
960+
$0.465
Product Variant Information section