text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2477NSM

3 V 950 mAh Non-Rechargeable 24.5 x 7.7 mm Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Date Code:
Product Specification Section
Renata Batteries CR2477NSM - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 24.5 mm
Capacity: 950mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$412.00
USD
Quantity
Unit Price
200
$2.06
400
$2.04
600
$2.03
800
$2.02
1,000+
$2.00