Manufacturer Part #
CR2320.IB
CR Series Lithium 23 mm 3 V 150 mAh Coin Cell Battery
Product Specification Section
Renata Batteries CR2320.IB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR2320.IB - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 23 mm |
Capacity: | 150mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
600
$0.835
1,200
$0.825
1,800
$0.815
2,400+
$0.805
Product Variant Information section
Available Packaging
Package Qty:
600 per Box