text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032X

CR2032X Series Coin Cell Battery Coin Manganese Dioxide Lithium Batteries

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CR2032X - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Capacity: 220mAh
Rechargeable: No
Number of Cells: 1
Discharge Current: 0.001A
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
1,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1400
Multiple Of:
1400
Total
$749.00
USD
Quantity
Unit Price
1,400+
$0.535