Manufacturer Part #
CR2032 MFR RH1
CR2032 Series Lithium 20 mm 3 V 225 mAh 3 Tabbed Horizontal Battery
Product Specification Section
Renata Batteries CR2032 MFR RH1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR2032 MFR RH1 - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 225mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
The CR2032 MFR RH1 is a lithium tabbed horizontal battery with 3 V, 20 mm cell size and 225 mAh capacity.
Features:
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
250
$0.655
500
$0.645
750
$0.635
1,250+
$0.62
Product Variant Information section