text.skipToContent text.skipToNavigation
Product Specification Section
Renata Batteries CR2032 MFR.IB - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
375,000
Germany (Online Only):
375,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A