text.skipToContent text.skipToNavigation

Manufacturer Part #

CR2032 MFR FH1

CR2032 Series Lithium 20 mm 3 V 225 mAh 2 Tabbed Horizontal Battery

Product Specification Section
Renata Batteries CR2032 MFR FH1 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 225mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
250
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$145.00
USD
Quantity
Unit Price
250
$0.58
500
$0.58
750
$0.58
1,000
$0.58
1,250+
$0.58