Manufacturer Part #
CR2016 MFR.IB
CR Series Lithium 20 mm 3 V 80 mAh Coin Cell Battery
| |||||||||||
| |||||||||||
Mfr. Name: | Renata Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:600 per Tray | ||||||||||
Date Code: | 2101 |
Product Specification Section
Renata Batteries CR2016 MFR.IB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
11/28/2022 Details and Download
Part Status:
Active
Active
Renata Batteries CR2016 MFR.IB - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 80mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
600
$0.325
1,200
$0.32
1,800
$0.315
3,000+
$0.31
Product Variant Information section
Available Packaging
- Tray Qty: 200+ / Unit Price: $0.335 / Stock: 0 Qty: 200+$0.335 Stock: 0
- Tray Qty: 800+ / Unit Price: $0.325 / Stock: 0 Qty: 800+$0.325 Stock: 0
- Tray Qty: 1,200+ / Unit Price: $0.325 / Stock: 0 Qty: 600+$0.325 Stock: 0
- Tray Qty: 20+ / Unit Price: $0.24 / Stock: 40 Qty: 20+$0.24 Stock: 40
- TraySelected Variant Qty: 600+ / Unit Price: $0.325 / Stock: 1,800 Qty: 600+$0.325 Stock: 1,800
- Tray Qty: 400+ / Unit Price: $0.33 / Stock: 0 Qty: 400+$0.33 Stock: 0
Package Qty:
600 per Tray