text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1632.IB

CR Series Lithium 16 mm 3 V 137 mAh 2 Bare Cell Horizontal Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Renata Batteries CR1632.IB - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 137mAh
Rechargeable: No
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Renata Batteries subsidiary of the Swatch Group Ltd,  was originally founded in Switzerland in 1952 producing mechanical parts found in wristwatches. As time and technology advanced so did Renata and since the 1970’s they have become a world leader in the manufacturing of high quality button cell batteries. These button cells come in variety of chemistries, silver oxide, zinc air and lithium, as well as a vast array of sizes and are used in countless application in almost every industry from Commercial to  Medical to Military. Renata manages the whole production process from their facility in Switzerland to ensure the highest quality standards and the highest quality product.

The 3 volt Lithium Coin Cell batteries are the most common batteries in the industry today,  as they provide the most power in their compact design, Renata’s coin cell batteries are called out as the CR Series. This CR Series is used in various industries, its usage continues grow as does the need for high quality batteries in the ever expanding market for hand held devices.

The CR1632 is a 3V lithium coin cell battery that is 16 mm x 3.2 mm with a rated capacity of 125 mAh. The CR1632 is suitable for applications with a temperature range from -40 to +85 °C, and has a self discharge rate of <1%/year at 23°C.
Pricing Section
Global Stock:
25,650
USA:
25,650
41,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.50
USD
Quantity
Unit Price
50
$0.74
100
$0.725
250
$0.71
500
$0.70
750+
$0.68
Product Variant Information section