Manufacturer Part #
CR1620FV-LF
CR Series 16 mm 3 V 68 mAh 2 Tabbed Vertical Lithium Coin Cell Battery
| |||||||||||
| |||||||||||
Mfr. Name: | Renata Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:400 per Box Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Renata Batteries CR1620FV-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR1620FV-LF - Technical Attributes
Attributes Table
Chemistry: | Lithium |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 16 mm |
Capacity: | 68mAh |
Rechargeable: | No |
Number of Cells: | 1 |
Dimension: | H 17mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
400
$0.97
800
$0.955
1,200
$0.945
1,600
$0.94
2,000+
$0.92
Product Variant Information section
Available Packaging
- Box Qty: 200+ / Unit Price: $0.975 / Stock: 0 Qty: 200+$0.975 Stock: 0
- BoxSelected Variant Qty: 400+ / Unit Price: $0.97 / Stock: 0 Qty: 400+$0.97 Stock: 0
- Box Qty: 100+ / Unit Price: $0.995 / Stock: 0 Qty: 100+$0.995 Stock: 0
- Box Qty: 500+ / Unit Price: $0.955 / Stock: 0 Qty: 500+$0.955 Stock: 0
- Box Qty: 300+ / Unit Price: $0.97 / Stock: 0 Qty: 300+$0.97 Stock: 0
- Box Qty: 5+ / Unit Price: $1.05 / Stock: 0 Qty: 5+$1.05 Stock: 0
Package Qty:
400 per Box
Mounting Method:
Through Hole