text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1225SM

Coin Cell 2 Tab Horizontal SMD 48mAh 12.5x2.8mm

Product Specification Section
Renata Batteries CR1225SM - Technical Attributes
Attributes Table
Chemistry: Lithium
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 48mAh
Rechargeable: No
Termination Style: Vertical / SMT
Operating Temp Range: -40°C to +85°C
Dimension: H  2.8mm
Mounting Method: Clip
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$172.00
USD
Quantity
Unit Price
200
$0.86
400
$0.845
600
$0.84
1,000
$0.83
2,000+
$0.81