![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
CR1225FV-LF
CR Series Lithium 12.5 mm 3V 48 mAh 2 Tabbed Vertical Battery
| |||||||||||
| |||||||||||
Mfr. Name: | Renata Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:400 per | ||||||||||
Date Code: |
Renata Batteries CR1225FV-LF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of change Change of surface material of cell from stainless steel to nickel-plated surface material (as with standard naked cells). Renata has been using coin cells with a stainless steel surface for all above listed tabbed battery models of CR1225. For the bare cells (CR1225.IB), we have always used a nickel plated coin cell material, which is more robust against corrosion. Due to material availability, and for logistic reasons, we have now decided to use the nickel plated coin cell for all our CR1225 variants. This change will not have any effect on fit, form and function nor the quality of the products. It can only be realized, as the nickel plated cells are a bit more shiny than the stainless steel version. The actual change will be carried out as a rolling change from approx. Q3/2022, depending on the actual demand and stocks of the individual types.
Part Status:
Renata Batteries CR1225FV-LF - Technical Attributes
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 12.5 mm |
Capacity: | 48mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Available Packaging
- Tray Qty: 300+ / Unit Price: $0.855 / Stock: 0 Qty: 300+$0.855 Stock: 0
- Tray Qty: 500+ / Unit Price: $0.845 / Stock: 65,500 Qty: 500+$0.845 Stock: 65,500
- Tray Qty: 200+ / Unit Price: $0.865 / Stock: 400 Qty: 200+$0.865 Stock: 400
- Tray Qty: 25+ / Unit Price: $0.955 / Stock: 4,200 Qty: 25+$0.955 Stock: 4,200
Package Qty:
400 per