text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1225.IB

Ø12.5 x 2.5 mm 3 V 48 mAh Non-Rechargeable Lithium Coin Cell Battery

Product Specification Section
Renata Batteries CR1225.IB - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 48mAh
Rechargeable: No
Discharge Current: 0.1mA
Diameter: 12.5mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Clip
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Renata Batteries subsidiary of the Swatch Group Ltd,  was originally founded in Switzerland in 1952 producing mechanical parts found in wristwatches. As time and technology advanced so did Renata and since the 1970’s they have become a world leader in the manufacturing of high quality button cell batteries. These button cells come in variety of chemistries, silver oxide, zinc air and lithium, as well as a vast array of sizes and are used in countless application in almost every industry from Commercial to  Medical to Military. Renata manages the whole production process from their facility in Switzerland to ensure the highest quality standards and the highest quality product.

The 3 volt Lithium Coin Cell batteries are the most common batteries in the industry today,  as they provide the most power in their compact design, Renata’s coin cell batteries are called out as the CR Series. This CR Series is used in various industries, its usage continues grow as does the need for high quality batteries in the ever expanding market for hand held devices.

The CR1225 is a 3V lithium coin cell battery that is 12.5 mm x 2.5 mm with a rated capacity of 48 mAh. The CR1225 is suitable for applications with a temperature range from -40 to +85 °C, and has a self discharge rate of <1%/year at 23°C.

Pricing Section
Global Stock:
85,500
Germany (Online Only):
85,500
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$615.00
USD
Quantity
Unit Price
1,500
$0.41
3,000
$0.405
4,500+
$0.40