Manufacturer Part #
CR1220 MFR.IB
CR Series Ø 12.5 mm 40 mAh Coin Cell Battery Bulk Multi-Cell Plastic Tray
| |||||||||||
| |||||||||||
Mfr. Name: | Renata Batteries | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4800 per Tray Mounting Method:Fuse Block / Clip / Holder | ||||||||||
Date Code: |
Renata Batteries CR1220 MFR.IB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Renata Batteries CR1220 MFR.IB - Technical Attributes
Chemistry: | Carbon Zinc |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 12.5 mm |
Capacity: | 40mAh |
Rechargeable: | Yes |
Mounting Method: | Fuse Block / Clip / Holder |
Features & Applications
Renata Batteries subsidiary of the Swatch Group Ltd, was originally founded in Switzerland in 1952 producing mechanical parts found in wristwatches. As time and technology advanced so did Renata and since the 1970’s they have become a world leader in the manufacturing of high quality button cell batteries. These button cells come in variety of chemistries, silver oxide, zinc air and lithium, as well as a vast array of sizes and are used in countless application in almost every industry from Commercial to Medical to Military. Renata manages the whole production process from their facility in Switzerland to ensure the highest quality standards and the highest quality product.
The 3 volt Lithium Coin Cell batteries are the most common batteries in the industry today, as they provide the most power in their compact design, Renata’s coin cell batteries are called out as the CR Series. This CR Series is used in various industries, its usage continues grow as does the need for high quality batteries in the ever expanding market for hand held devices.
Available Packaging
- Tray Qty: 1,200+ / Unit Price: $0.68 / Stock: 0 Qty: 1,200+$0.68 Stock: 0
- Tray Qty: 800+ / Unit Price: $0.685 / Stock: 0 Qty: 800+$0.685 Stock: 0
- Tray Qty: 3,000+ / Unit Price: $0.665 / Stock: 0 Qty: 3,000+$0.665 Stock: 0
- Tray Qty: 1,200+ / Unit Price: $0.68 / Stock: 0 Qty: 1,200+$0.68 Stock: 0
- Tray Qty: 40+ / Unit Price: $0.71 / Stock: 560 Qty: 40+$0.71 Stock: 560
- Tray Qty: 400+ / Unit Price: $0.695 / Stock: 0 Qty: 400+$0.695 Stock: 0
- TraySelected Variant Qty: 4,800+ / Unit Price: $0.665 / Stock: 0 Qty: 4,800+$0.665 Stock: 0
- Tray Qty: 200+ / Unit Price: $0.71 / Stock: 0 Qty: 200+$0.71 Stock: 0
Package Qty:
4800 per Tray
Mounting Method:
Fuse Block / Clip / Holder