Manufacturer Part #
CR1220 MFR FH
CR Series CR1220 Lithium 3 V 40 mAh Non-Rechargeable Battery
Product Specification Section
Renata Batteries CR1220 MFR FH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renata Batteries CR1220 MFR FH - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Capacity: | 40mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$1.02
300
$0.995
400
$0.99
1,000
$0.965
1,500+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
100 per Box