text.skipToContent text.skipToNavigation

Manufacturer Part #

CR1025FV1-LF

3 V Lithium 2 Pin Vertical Through Hole Tabbed Coin Cell Battery

ECAD Model:
Mfr. Name: Renata Batteries
Standard Pkg:
Date Code:
Product Specification Section
Renata Batteries CR1025FV1-LF - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Battery Cell Size: Coin 10 mm
Capacity: 30mAh
Rechargeable: No
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
600
Total
$558.00
USD
Quantity
Unit Price
600
$0.93
1,200
$0.915
1,800+
$0.90