Manufacturer Part #
CR-2450/G1AN
CR2450 Series Ø24.5 mm 3 V 620 mAh Non-Rechargeable Lithium Coin Cell Battery
Product Specification Section
Panasonic CR-2450/G1AN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic CR-2450/G1AN - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 24.5 mm |
Capacity: | 620mAh |
Rechargeable: | No |
Pricing Section
Global Stock:
2,140
USA:
2,140
Factory Lead Time:
22 Weeks
Quantity
Unit Price
20
$1.14
60
$1.12
100
$1.11
400
$1.09
600+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray