text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-2354/GUN

CR2354 Series Ø 23 mm 3 V 560 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic CR-2354/GUN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 23 mm
Capacity: 560mAh
Rechargeable: No
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$230.00
USD
Quantity
Unit Price
200
$1.15
400
$1.14
600+
$1.13
Product Variant Information section