CR-2025L/BN in Tray by Panasonic | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-2025L/BN

CR2025 Series Ø 20 mm 3 V 165 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Panasonic CR-2025L/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 165mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
3,060
USA:
3,060
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$4.30
USD
Quantity
Unit Price
20
$0.215
200
$0.21
1,000
$0.205
2,500+
$0.197
Product Variant Information section