text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-1632/BN

CR1632 Series Ø 16 mm 3 V 140 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Panasonic CR-1632/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 140mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$524.00
USD
Quantity
Unit Price
800+
$0.655
Product Variant Information section