text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2330/BN

BR Series Ø 23 mm 3 V 255 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic BR-2330/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 23 mm
Capacity: 255mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$18.00
USD
Quantity
Unit Price
20
$0.90
80
$0.87
300
$0.845
600
$0.83
1,500+
$0.80