Manufacturer Part #
BR-2032/GUN
BR Series Ø20 mm 3 V 190 mAh Non-Rechargeable Lithium Coin Cell Battery
Product Specification Section
Panasonic BR-2032/GUN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic BR-2032/GUN - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 190mAh |
Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
1,080
USA:
1,080
Factory Lead Time:
22 Weeks
Quantity
Unit Price
360
$1.02
720+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
360 per Tray