text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-2032/BN

BR Series Ø 20 mm 3 V 190 mAh Non-Rechargeable Lithium Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2423
Product Specification Section
Panasonic BR-2032/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 20 mm
Capacity: 190mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
20,940
USA:
20,140
Germany (Online Only):
800
43,460
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$13.80
USD
Quantity
Unit Price
20
$0.69
80
$0.665
200
$0.655
500
$0.64
800+
$0.62