text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1632A/FAN

BR Series Ø16 mm 3 V 120 mAh Non-Rechargeable Lithium Coin Cell Battery

Product Specification Section
Panasonic BR-1632A/FAN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 16 mm
Capacity: 120mAh
Rechargeable: No
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$720.00
USD
Quantity
Unit Price
600
$1.20
1,200+
$1.18