text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1225A/HBN

Ø12.5 mm 48 mAH 3 V Lithium PC Pin Coin Cell Battery

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic BR-1225A/HBN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 48mAh
Rechargeable: No
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
1,440
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1440
Multiple Of:
720
Total
$2,073.60
USD
Quantity
Unit Price
720+
$1.44