text.skipToContent text.skipToNavigation

Manufacturer Part #

BR-1225/BN

BR Series Ø 12.5 mm 3 V 48 mAh Non-Rechargeable Lithium Coin Cell Battery

Product Specification Section
Panasonic BR-1225/BN - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: Coin 12.5 mm
Capacity: 48mAh
Rechargeable: No
Mounting Method: PCB Mount
Features & Applications

 


Pricing Section
Global Stock:
11,900
USA:
11,900
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$16.50
USD
Quantity
Unit Price
20
$0.825
60
$0.80
200
$0.775
400
$0.765
800+
$0.74