text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT-7.2VRLA

BAT Series 145 x 210 x 130 mm 24 V 7.2 Ah Backup Enclosure with VRLA Batteries

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation BAT-7.2VRLA - Technical Attributes
Attributes Table
Chemistry: Lead Acid
Rated Voltage: 24V
Capacity: 7.2Ah
Rechargeable: Yes
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$405.95
USD
Quantity
Web Price
1
$405.95
2
$396.17
3+
$386.62
Product Variant Information section