Manufacturer Part #
BAT-1.2VRLA
BAT Series 62 x 175 x 120 mm 24 V 1.2 Ah Backup Enclosure with VRLA Batteries
Product Specification Section
Altech Corporation BAT-1.2VRLA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation BAT-1.2VRLA - Technical Attributes
Attributes Table
Chemistry: | Lead Acid |
Rated Voltage: | 24V |
Capacity: | 1.2Ah |
Rechargeable: | Yes |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
1
$259.40
2
$255.61
3
$253.43
4
$251.89
5+
$247.04
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount