text.skipToContent text.skipToNavigation

Manufacturer Part #

6237201301

CR 2/3 AA Series 3V 1350 mAh Lithium Manganese Dioxide Cylindrical Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
VARTA Microbattery 6237201301 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: 2/3 AA
Capacity: 1350mAh
Rechargeable: No
Diameter: 14.75mm
Dimension: L  33mm x D  14.75mm
Storage Temperature Range: -55°C to +70°C
Package Style:  CYLINDRICAL
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
540
Germany (Online Only):
540
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$359.10
USD
Quantity
Unit Price
90
$3.99
180
$3.95
270
$3.93
360
$3.91
450+
$3.86
Product Variant Information section