6237101301 in Box by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6237101301

CR 2/3 AA Series 3 V 1350 mAh Lithium Manganese Dioxide Cylindrical Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 6237101301 - Technical Attributes
Attributes Table
Chemistry: Lithium Metal
Rated Voltage: 3V
Battery Cell Size: 2/3 AA
Capacity: 1350mAh
Rechargeable: No
Diameter: 14.75mm
Dimension: L  33mm x D  14.75mm
Storage Temperature Range: -55°C to +70°C
Package Style:  CYLINDRICAL
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
360
Multiple Of:
120
Total
$1,119.60
USD
Quantity
Unit Price
120+
$3.11
Product Variant Information section