Manufacturer Part #
6127701301
CR 1/2 AA Series 3V 950mAh Lithium Manganese Dioxide Cylindrical Battery
Product Specification Section
VARTA Microbattery 6127701301 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VARTA Microbattery 6127701301 - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | 1/2 AA |
Capacity: | 950mAh |
Rechargeable: | No |
Diameter: | 14.45mm |
Dimension: | L 25.3mm x D 14.45mm |
Storage Temperature Range: | -55°C to +70°C |
Package Style: | CYLINDRICAL |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
150+
$2.85
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Package Style:
CYLINDRICAL