Manufacturer Part #
6032101501
CR2032 Series 3 V 230 mAh Lithium Manganese Dioxide Coin Cell Battery
Product Specification Section
VARTA Microbattery 6032101501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VARTA Microbattery 6032101501 - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 230mAh |
Rechargeable: | No |
Diameter: | 20mm |
Dimension: | L 3.2mm x D 20mm |
Storage Temperature Range: | -55°C to +70°C |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
The 6032101501 is a lithium coin cell battery with typical capacity of 230 mAh.
Features:
- Typical capacity: 230 mAh Load 5.6 kOhm, at 20°C down to 2 V
- Storage temperature: -55°C to +70°C
- Nominal Voltage: 3 V
Applications:
- Watch
- Photo
- Electronic
Pricing Section
Global Stock:
87,200
Germany (Online Only):
87,200
Factory Lead Time:
N/A
Quantity
Unit Price
400
$0.185
1,200
$0.181
2,000
$0.179
4,000
$0.177
8,000+
$0.173
Product Variant Information section