56455701099 in Tray by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

56455701099

VKB Series 3.7 V 660 mAh Lithium Ion Rechargeable EasyPack Battery Pack

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 56455701099 - Technical Attributes
Attributes Table
Chemistry: Lithium Ion
Rated Voltage: 3.7V
Capacity: 660mAh
Rechargeable: Yes
Discharge Current: 1260mA
Dimension: L  43.5mm x W  5.8mm x H  35.4mm
Storage Temperature Range: -20°C to +45°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
150
Total
$5,094.00
USD
Quantity
Unit Price
150+
$16.98
Product Variant Information section