55625603059 in Box by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

55625603059

V250H: 3.6 V 250 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 55625603059 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 3.6V
Battery Cell Size: Coin
Capacity: 250mAh
Rechargeable: Yes
Discharge Current: 480mA
Diameter: 25.1mm
Dimension: L  6.7mm x D  25.1mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
Total
$2,445.00
USD
Quantity
Unit Price
300+
$8.15
Product Variant Information section