55615702012 in Tray by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

55615702012

V150H: 2.4 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 55615702012 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 2.4V
Battery Cell Size: Button
Capacity: 150mAh
Rechargeable: Yes
Discharge Current: 280mA
Dimension: L  14.1mm x W  25.6mm x H  5.85mm
Storage Temperature Range: -40°C to +65°C
Features & Applications
The 55615702012 is a Ni-MH stacked Button Cell Battery with nominal capacity of 140 mAh.

Features:

  • Typical capacity: 150 mAh at 28 ma/1.00 V
  • Storage temperature: -40°C to +85°C
  • Nominal charging: 14 mA for 14-16 h
  • Trickle charging: 4.2 mA
  • Charge Retention[%] at 20°C: 90
  • Internal Resistance[Ohm]: 0.8
  • Impedance: 0.13 Ohm
  • Max. Discharge current(cont.)[mA]: 280

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
936
Multiple Of:
52
Total
$4,371.12
USD
Quantity
Unit Price
1
$5.08
5
$5.00
20
$4.88
50
$4.80
125+
$4.67
Product Variant Information section