55615403059 in Tray by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

55615403059

V150H: 3.6V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 55615403059 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 3.6V
Battery Cell Size: Button
Capacity: 150mAh
Rechargeable: Yes
Discharge Current: 280mA
Dimension: L  14.1mm x W  25.6mm x H  5.85mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
224
Multiple Of:
224
Total
$2,374.40
USD
Quantity
Unit Price
224+
$10.60
Product Variant Information section