
Manufacturer Part #
55615201501
V150H: 1.2 V 150 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Battery
Product Specification Section
VARTA Microbattery 55615201501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VARTA Microbattery 55615201501 - Technical Attributes
Attributes Table
Chemistry: | Nickel Metal Hydride |
Rated Voltage: | 1.2V |
Battery Cell Size: | Button |
Capacity: | 150mAh |
Rechargeable: | Yes |
Discharge Current: | 280mA |
Dimension: | L 14.1mm x W 25.6mm x H 5.85mm |
Storage Temperature Range: | -40°C to +65°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
350+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
350 per Tray