55608302059 in Tray by VARTA Microbattery | Batteries | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

55608302059

V80H: 2.4 V 70 mAh Nickel Metal Hydride Rechargeable Ni-MH Button Cell Battery

ECAD Model:
Mfr. Name: VARTA Microbattery
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VARTA Microbattery 55608302059 - Technical Attributes
Attributes Table
Chemistry: Nickel Metal Hydride
Rated Voltage: 2.4V
Battery Cell Size: Coin
Capacity: 70mAh
Rechargeable: Yes
Discharge Current: 140mA
Diameter: 15.5mm
Dimension: L  6mm x D  15.5mm
Storage Temperature Range: -40°C to +65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
150
Total
$4,152.00
USD
Quantity
Unit Price
150+
$3.46
Product Variant Information section