Manufacturer Part #
NTJD4152PT1G
Dual P-Channel 20 V 215 mOhm 272 mW Surface Mount Small Signal MOSFET SOT-363
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
onsemi NTJD4152PT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NTJD4152PT1G - Technical Attributes
Attributes Table
| Fet Type: | Dual P-Ch |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 215mΩ |
| Rated Power Dissipation: | 0.27|W |
| Qg Gate Charge: | 2.2nC |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Features & Applications
The NTJD4152PT1G is a part of NTJD4152P series dual P−channel MOSFET. It has a storage temperature ranging from -55°C to +150°C and its available in SOT-363 package.
Features:
- Leading Trench Technology for Low RDS(ON) Performance
- Small Footprint Package (SC70−6 Equivalent)
- ESD Protected Gate
- This is a Pb−Free Device
Applications:
- Load/Power Management
- Charging Circuits
- Load Switching
- Cell Phones, Computing, Digital Cameras, MP3s and PDAs
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0708
9,000
$0.0691
15,000
$0.0683
45,000
$0.0666
75,000+
$0.0652
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0708 / Stock: 30,000 Qty: 3,000+$0.0708 Stock: 30,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0708 / Stock: 0 Qty: 3,000+$0.0708 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0708 / Stock: 0 Qty: 3,000+$0.0708 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0708 / Stock: 0 Qty: 3,000+$0.0708 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount