BSS84,215 in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84,215

BSS84 Series 50 V 100 Ohm P-Channel Enhancement Mode D-MOS Transistor SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Nexperia BSS84,215 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 250|mW
Qg Gate Charge: 1.3nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BSS84 series Logic level P-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology.

This product is designed and qualified for use in computing, communications, consumer and industrial applications only.

Features:

  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for low gate drive sources
  • Suitable for use with all 5 V logic families

Applications:

  • High-speed line drivers
  • Line current interrupter in telephone sets
  • Line transformer drivers
  • Relay drivers
Read More...
Pricing Section
Global Stock:
156,000
USA:
156,000
693,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.10
USD
Quantity
Unit Price
3,000
$0.0257
9,000
$0.0251
15,000
$0.0248
30,000
$0.0244
60,000+
$0.0238