SBAS16LT1G in Reel by onsemi | Switching Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SBAS16LT1G

SBAS16LT1G Series 100 V 200 mA 300 mW Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
onsemi SBAS16LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 1µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 300mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
57,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
3,000
$0.015
9,000
$0.0147
15,000
$0.0145
60,000
$0.0141
90,000+
$0.0138